Wurth Elektronik WR-WTB Series Straight Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 800 units)*

€395.20

(exc. VAT)

€486.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€0.494€395.20

*price indicative

RS Stock No.:
163-5377
Mfr. Part No.:
679302124022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Pitch

1.5mm

Current

1A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

1.5mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
CN

Wurth WR-WTB Series 1.50mm SMT Vertical Mount Shrouded Male Header


WR-WTB series PCB SMT vertical mount shrouded male header connectors with a 1.50mm pitch. These 1.50mm wire to board PCB mount SMT vertical shrouded headers have a beige UL94-V0 nylon 6T insulator and stamped tin plated copper alloy contacts.

1.50mm Wurth WR-WTB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy