TE Connectivity AMPMODU MOD II Series Straight, Straight Surface Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 163-9385
- Mfr. Part No.:
- 1241150-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-9385
- Mfr. Part No.:
- 1241150-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Orientation | Straight, Straight | |
| Mount Type | Surface | |
| Product Type | Pin Header | |
| Number of Contacts | 4 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 3 A | |
| Housing Material | Glass Filled Polycyclohexylenedimethylene Terephthalate | |
| Mating Pin Length | 5.8 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -65 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Orientation Straight, Straight | ||
Mount Type Surface | ||
Product Type Pin Header | ||
Number of Contacts 4 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold | ||
Current 3 A | ||
Housing Material Glass Filled Polycyclohexylenedimethylene Terephthalate | ||
Mating Pin Length 5.8 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -65 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
- COO (Country of Origin):
- HU
TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers
AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available
Features and Benefits
• Versatile, can be broken down to required size
• Quick, time saving installation
• Reliable and economical
Applications
These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
