TE Connectivity Junior Power Timer Series Right Angle Through Hole PCB Header, 29 Contact(s), 5 mm Pitch, 3 Row,

Subtotal (1 tray of 100 units)*

€1,311.80

(exc. VAT)

€1,613.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€13.118€1,311.80

*price indicative

RS Stock No.:
164-0740
Mfr. Part No.:
1-963221-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Junior Power Timer

Current

5A

Pitch

5mm

Number of Contacts

29

Housing Material

Polybutylene Terephthalate Fibreglass

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

0°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

12V

COO (Country of Origin):
DE

TE Connectivity 2.8mm Junior Power Timer Connector Headers


2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts

TE Connectivity Junior Power Timer Automotive Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy