TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row,
- RS Stock No.:
- 164-0805
- Distrelec Article No.:
- 304-52-871
- Mfr. Part No.:
- 3-176976-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€161.60
(exc. VAT)
€198.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | €0.404 | €161.60 |
*price indicative
- RS Stock No.:
- 164-0805
- Distrelec Article No.:
- 304-52-871
- Mfr. Part No.:
- 3-176976-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Universal Power | |
| Pitch | 3.96mm | |
| Current | 12A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Universal Power | ||
Pitch 3.96mm | ||
Current 12A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- SG
TE Connectivity Universal Power Header Connectors
Universal Power wire to board PCB mount header connectors with a 3.96mm centreline that mate with Universal Power plug housings (see stock number 719-4537 typically). These Universal Power header connectors are available with a right angle or vertical PCB mounting configuration and have kinked legs (PCB vertical mounting versions) or boardlocks (PCB right angle mounting versions) for PCB retention with latching and polarization to facilitate accurate and secure mating.
E
TE Connectivity Universal Power Range
Note
Stock number 718-9181 does not have PCB retention
Related links
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Cable Housing Receptacle 3.96 mm Pitch
