TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-2682
- Mfr. Part No.:
- 917789-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€126.10
(exc. VAT)
€155.10
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €1.261 | €126.10 |
*price indicative
- RS Stock No.:
- 164-2682
- Mfr. Part No.:
- 917789-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Signal Double Lock | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Signal Double Lock | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
Non Compliant
- COO (Country of Origin):
- KR
2.5mm Signal Double Lock Headers
2.5mm TE Connectivity Signal Double Lock Connectors
Related links
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22AWG Max
- TE Connectivity Signal Double Lock Series Male Crimp Terminal 22AWG Max
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 2.5 mm Pitch 1 Row Straight
