TE Connectivity HPI Series Straight Through Hole PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-2729
- Mfr. Part No.:
- 1-1735446-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2729
- Mfr. Part No.:
- 1-1735446-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | HPI | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series HPI | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
TE Connectivity HPI (High Performance Interconnects) PCB Headers
HPI (High Performance Interconnects) wire to board PCB Headers available in a range of pitches for design flexibility. These HPI headers feature square solder pegs making them compatible and interchangeable with other industry standard products. The housings of these HPI headers are partially shrouded to protect the contacts and prevent stubbing and have polarization features to prevent mismating. These HPI header connectors also feature Kinked solder tails for secure retention to the PCB during the soldering process. Versions of these HPI headers (part numbers X-1735446-X) have a positive latching lock for a secure mating connection which provides an audible click for mating assurance
Features and Benefits
• Range of pitches for design flexibility
• Square solder pegs for combatability with standard products
• Partially shrouded housings for contact protection
• Polarization to prevent mismating
• Kinked solder tails for retention to PCB
• Versions with latching locks available
Product Application Information
These HPI connectors are used for routing a signal or low power through a device and are suitable for use in a wide range of applications. Applications include those used in the business and retail equipment industry, the industrial sector, the consumer devices industry and the medical industry
TE Connectivity High Performance Interconnects (HPI) Range
Related links
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
