TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 2000 units)*

€1,350.00

(exc. VAT)

€1,660.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +€0.675€1,350.00

*price indicative

RS Stock No.:
165-0516
Distrelec Article No.:
304-53-924
Mfr. Part No.:
281695-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU HE14

Current

3A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

0°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity AMPMODU HE14 2.54 mm Shrouded PCB Headers


AMPMODU HE14 shrouded PCB pin headers with a 2.54mm centreline and blue high temperature UL 94V-0 rated thermoplastic housings. The housings of these AMPMODU HE14 PCB headers are polarized to prevent mismating and have protective shrouds for pin protection. The shrouds also feature an integrated friction lock for a secure mating connection. These AMPMODU HE14 PCB headers mate with AMPMODU HE14 IDC receptacles for terminating discrete wires or 2.54 mm centreline ribbon cables.

Features and Benefits


• High temperature thermoplastic housings

• Shrouds for pin protection

• Polarization to prevent mismating

• Integrated friction lock for secure connection

Applications


These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances

TE Connectivity AMPMODU HE14 Interconnect System


The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Note

6 way double row means - 2 rows of 3 pins per row, 8 way double row means - 2 rows of 4 pins per row etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy