JST LEX Series Straight Surface PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 165-7947
- Mfr. Part No.:
- EM02B-LEXSS-TF(HF)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionSubtotal (1 reel of 1600 units)*
€491.20
(exc. VAT)
€604.80
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 - 1600 | €0.307 | €491.20 |
| 3200 + | €0.29 | €464.00 |
*price indicative
- RS Stock No.:
- 165-7947
- Mfr. Part No.:
- EM02B-LEXSS-TF(HF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | LEX | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series LEX | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
JST 2.5mm LEX Series Wire to Board LED Header and Socket Connectors
LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only 3mm making them ideal for use in high density applications. The LEX 2.5mm SMT shrouded headers are mounted through the bottom of the PCB and feature polarization to prevent misinsertion and positive locking which produces an audible click when mated with the socket housing. These LEX Series 2.5mm pitch wire-to-board header and socket connectors are suitable for use in low current, low voltage applications such as LED lighting.
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)
JST 2.5mm LEX Series Wire to Board LED Connectors
Related links
- JST LEX Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST LEX Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
