Hirose DF64 Series Right Angle Surface Mount PCB Header, 2 Contact(s), 4.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 166-5077
- Mfr. Part No.:
- DF64-2P-4.5H(21)
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-5077
- Mfr. Part No.:
- DF64-2P-4.5H(21)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF64 | |
| Pitch | 4.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Series Number | 64 | |
| Current Rating | 5A | |
| Voltage Rating | 350 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF64 | ||
Pitch 4.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Series Number 64 | ||
Current Rating 5A | ||
Voltage Rating 350 V ac/dc | ||
- COO (Country of Origin):
- MY
Related links
- Hirose DF64 Series Right Angle Surface Mount PCB Header 4.5mm Pitch Shrouded
- Hirose DF64 Series Right Angle Surface Mount PCB Header 4.5mm Pitch Shrouded
- Hirose DF64 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose DF64 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose 4.5mm Pitch 1 Row
- Hirose DF64 Series Male Crimp Terminal Contact 18AWG Max
- Hirose 4.5mm Pitch 1 Row
- Hirose DF3 Series Right Angle Surface Mount PCB Header 2.0mm Pitch Shrouded
