Hirose DF12 Series Straight Surface Mount PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1000 units)*

€1,412.00

(exc. VAT)

€1,737.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.412€1,412.00

*price indicative

RS Stock No.:
166-5188
Mfr. Part No.:
DF12E(3.0)-40DP-0.5V(81)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF12

Product Type

PCB Header

Pitch

500μm

Current

300.0

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Voltage

50V

COO (Country of Origin):
CN

0.5mm Hirose SMT Board to Board Header - DF12E Series


DF12 series straight, SMT mounting, ultra-miniature board to board, double row pin header connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row pin header connectors have a UL94V-0 polyamide body and gold plated contacts.

These DF12E SMT board to board header connectors have neither metal fittings or bosses.

DF12E SMT Header and Receptacle connector mated stacking heights:

DF12(3.0)-xxxx-xxxx have a stacking height of 3mm

DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm

DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm

DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm

If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.

Applications:


• Mobile phone

• LCD

• Note PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy