JST XH Series Straight Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

€82.50

(exc. VAT)

€101.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 09 June 2026
  • Plus 2,000 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.165€82.50

*price indicative

RS Stock No.:
166-7255
Mfr. Part No.:
B6B-XH-A(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XH

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

2.5mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Mating Pin Length

3.4mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy