Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 170-2742
- Mfr. Part No.:
- T816110A1S101CEU
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 1000 units)*
€731.00
(exc. VAT)
€899.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.731 | €731.00 |
*price indicative
- RS Stock No.:
- 170-2742
- Mfr. Part No.:
- T816110A1S101CEU
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | T816 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series T816 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Amphenol T816 Series 2.54mm Header Connectors with Latch
T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are MADE from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and with short or long latches.
Part numbers T816-1-XX-XX-XX-01-CEU - Short latch
Part numbers T816-1-XX-XX-XX-02-CEU - Long latch
2.54mm Amphenol T816 Range
Related links
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
