Phoenix Contact SPTD 1.5/4-H-3.5 Series Straight Pluggable Terminal Block, 8 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 170-3949
- Mfr. Part No.:
- 1841513
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€186.45
(exc. VAT)
€229.35
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.729 | €186.45 |
*price indicative
- RS Stock No.:
- 170-3949
- Mfr. Part No.:
- 1841513
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTD 1.5/4-H-3.5 | |
| Product Type | Pluggable Terminal Block | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTD 1.5/4-H-3.5 | ||
Product Type Pluggable Terminal Block | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks
COMBICON SPDT 1,5 series 3.5 mm pitch PCB Terminal blocks with a double level design making them Ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These Terminal blocks also feature an integrated test option
Features and Benefits
• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option
Related links
- Phoenix Contact SPTD 1.5/4-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/7-H-3.5 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/6-H-3.5 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/7-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/6-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1841597
- Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
