Lumberg Minimodul Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 250 units)*

€62.50

(exc. VAT)

€77.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +€0.25€62.50

*price indicative

RS Stock No.:
170-5613
Mfr. Part No.:
2,5 MSF/O 04
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Series

Minimodul

Product Type

PCB Header

Current

5A

Pitch

2.5mm

Housing Material

Glass Filled Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11

Voltage

160V

COO (Country of Origin):
CZ

Minimodul Vertical Headers


These Lumberg Minimodul™ vertical pin headers mate with crimp contact housings (3114 Series).

2.5mm Wire to Board - Lumberg Minimodul Series


These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy