ERNI MiniBridge Series Straight Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6707
Mfr. Part No.:
214018 / 214018-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

MiniBridge

Product Type

PCB Header

Pitch

1.27mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
DE

Straight Single Row SMT Plug


The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.

Pick-and-place cover for automated assembly

Reliable retention force due to ruggedized metal clips on both sides of the plug

Two pegs (round and oval) to aid EXACT positioning on the PCB

Guiding element

1.27 mm ERNI Minibridge™ Cable System


Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)

Contact resistance <25 mΩ

Insulation resistance >104

MΩ

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy