Hirose A4B Series Right Angle Through Hole Pin Header, 2 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 172-1014
- Mfr. Part No.:
- A4B-2PA-2DS(51)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 100 units)*
€16.30
(exc. VAT)
€20.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.163 | €16.30 |
| 500 - 900 | €0.152 | €15.20 |
| 1000 + | €0.128 | €12.80 |
*price indicative
- RS Stock No.:
- 172-1014
- Mfr. Part No.:
- A4B-2PA-2DS(51)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Pin Header | |
| Series | A4B | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Pin Header | ||
Series A4B | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.
Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.
Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C
Related links
- Hirose A4B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
