Hirose A4B Series Straight Through Hole Pin Header, 12 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 172-1786
- Mfr. Part No.:
- A4B-12PA-2DSA(51)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 5 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 01 June 2026
- Plus 100 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.068 | €5.34 |
| 25 - 45 | €0.884 | €4.42 |
| 50 - 120 | €0.836 | €4.18 |
| 125 + | €0.806 | €4.03 |
*price indicative
- RS Stock No.:
- 172-1786
- Mfr. Part No.:
- A4B-12PA-2DSA(51)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A4B | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A4B | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.
Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.
Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C
Related links
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A4B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
