Hirose A3B Series Right Angle Through Hole Pin Header, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.53

(exc. VAT)

€15.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.506€12.53-
25 - 45€2.126€10.6315%
50 - 95€1.876€9.3825%
100 - 245€1.63€8.1534%
250 +€1.504€7.5239%

*price indicative

RS Stock No.:
172-1806
Mfr. Part No.:
A3B-50PA-2DS(51)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Pin Header

Series

A3B

Current

1A

Pitch

2mm

Number of Contacts

50

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Tail Pin Length

2.6mm

Standards/Approvals

RoHS

Mating Pin Length

3.5mm

Voltage

200V

COO (Country of Origin):
JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.

Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.

Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy