Hirose DF33 Series Straight Through Hole PCB Header, 6 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 95 units)*

€43.51

(exc. VAT)

€53.485

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
95 +€0.458€43.51

*price indicative

RS Stock No.:
172-2447
Mfr. Part No.:
DF33-6DP-3.3DSA(24)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF33

Product Type

PCB Header

Current

5A

Pitch

3.3mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.3mm

Minimum Operating Temperature

-35°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
JP

Hirose 3.3mm Pitch DF33 Series PCB Mount Straight Header Connectors


3.3mm pitch DF33 series PCB mount straight header connectors with a fully enclosed locking system and built in guide keys to ensure accurate placement. These 3.3mm PCB mount shrouded header connectors have beige (DF33) or black (DF33R) UL94V-0 polyamide housings and tin plated contacts and are available with single or double row contact configurations. A single row 3.3mm header can carry a current of 5A with a 20 AWG conductor. These DF33 3.3mm headers can be used in internal power supplies.

Part numbers prefixed with DF33 have guide keys on the inside of the connector

Part numbers prefixed with DF33R have guide keys on the right side of the connector

3.3mm Hirose DF33 Series Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy