Hirose DF33 Series PCB Header, 10 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-2459
Mfr. Part No.:
DF33-10DP-3.3DSA(24)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF33

Pitch

3.3mm

Number of Contacts

10

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
JP

Hirose 3.3mm Pitch DF33 Series PCB Mount Straight Header Connectors


3.3mm pitch DF33 series PCB mount straight header connectors with a fully enclosed locking system and built in guide keys to ensure accurate placement. These 3.3mm PCB mount shrouded header connectors have beige (DF33) or black (DF33R) UL94V-0 polyamide housings and tin plated contacts and are available with single or double row contact configurations. A single row 3.3mm header can carry a current of 5A with a 20 AWG conductor. These DF33 3.3mm headers can be used in internal power supplies.

Part numbers prefixed with DF33 have guide keys on the inside of the connector

Part numbers prefixed with DF33R have guide keys on the right side of the connector

3.3mm Hirose DF33 Series Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy