Hirose FX6 Series Straight Surface PCB Header, 20 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 172-2524
- Mfr. Part No.:
- FX6-20P-0.8SV1(71)
- Manufacturer:
- Hirose
Subtotal (1 tube of 33 units)*
€81.77
(exc. VAT)
€100.58
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 33 + | €2.478 | €81.77 |
*price indicative
- RS Stock No.:
- 172-2524
- Mfr. Part No.:
- FX6-20P-0.8SV1(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | FX6 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series FX6 | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
FX6 Series Headers, Standard + 1mm type
0.8mm Hirose FX6 Series
Related links
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Hirose FX6 Series PCB Header 800 μm Pitch Shrouded
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch, 2 Row(s)
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
