Wurth Elektronik 3134 Series Right Angle Through Hole Pluggable Terminal Block, 3 Contact(s), 7.62 mm Pitch, 1 Row,

Subtotal (1 box of 65 units)*

€38.74

(exc. VAT)

€47.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
65 +€0.596€38.74

*price indicative

RS Stock No.:
172-5242
Mfr. Part No.:
691313410003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Series

3134

Current

20A

Pitch

7.62mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
CN

Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors


WR-TBL 3134 series 7.62mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

7.62mm Pitch - Wurth


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy