Wurth Elektronik WR-BHD Series Straight, Straight Through Hole, Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-5405
Mfr. Part No.:
61202420621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Orientation

Straight, Straight

Mount Type

Through Hole, Through Hole

Product Type

PCB Header

Number of Contacts

24

Pitch

2.54 mm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Board

Contact Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold

Current

3 A

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Row Pitch

2.54 mm

Standards/Approvals

No

Termination Type

Solder

Voltage

250 V

COO (Country of Origin):
TW

Wurth WR-BHD Series 2.54mm SMT Box Header Connectors


WR-BHD series PCB SMT mount box header connectors with a 2.54mm pitch. These wire to board PCB SMT mount shrouded headers have a black UL94-V0 PA6T insulator, stamped gold plated copper alloy contacts and a polarizing key.

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy