Amphenol Communications Solutions TMM Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-8726
Mfr. Part No.:
TMM-3-0-20-1
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

TMM

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1A

Voltage Rating

30 V ac/dc

COO (Country of Origin):
CN

DIP Male Headers


These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of male Headers are for Board to Board connections. When mated with the appropriate TMM MicroMatch female Header (see stock number 739-1136 typical) they provide a Board to Board spacing of 7.1mm. The design of these TMM MicroMatch male Headers provides improved retention by including a friction lock which is utilised when mated to the appropriate Locking female Header with Lock.


1.27mm IDC - Amphenol TMM Range


A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Related links

Recently viewed