Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 130 left, ready to ship from another location
  • Final 200 unit(s) shipping from 12 May 2026
Units
Per unit
Per Pack*
5 +€0.442€2.21

*price indicative

Packaging Options:
RS Stock No.:
739-1136
Mfr. Part No.:
TMM-4-0-04-1
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

2

Pitch

2.54mm

Current

12A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Voltage

230V

Series

TMM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Bronze

Standards/Approvals

RoHS

DIP Female Headers


These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers allow Board to Board or Wire to Board connections. They may be mated with an appropriate TMM MicroMatch IDC male connector to provide a Wire to Board connection.

1.27mm IDC - Amphenol TMM Range


A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Related links