TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-5394
Mfr. Part No.:
826469-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU MOD II

Pitch

2.54mm

Current

3A

Number of Contacts

6

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

750V

COO (Country of Origin):
HU

2.54mm TE Connectivity AMPMODU Mod II High Temperature Shrouded Headers


2.54mm pitch AMPMODU Mod II shrouded headers with black UL 94V-0 polyester-GF high temperature housings with a temperature range of -55 to + 105°C making them compatible with SMT solder processes. These 2.54mm AMPMODU Mod II high temperature header connectors feature detent latching and polarization for secure and accurate mating and have round pin style gold plated contacts. Vertical PCB mounting versions have board stand-offs.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy