TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 173-5421
- Mfr. Part No.:
- 280520-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€886.00
(exc. VAT)
€1,090.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €1.772 | €886.00 |
*price indicative
- RS Stock No.:
- 173-5421
- Mfr. Part No.:
- 280520-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- IT
TE Connectivity AMPMODU Mod II 2.54 mm Shrouded PCB Headers
AMPMODU Mod II shrouded PCB headers with a 2.54mm centreline and shrouding on 3 sides. The housings of these AMPMODU Mod II shrouded headers are polarized to prevent mismating. A detent window in the housing allows a secure positive locking connection to be made with the mating receptacle connector. These 2.54mm AMPMODU Mod II shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations
Features and Benefits
• Shrouding for pin protection
• Polarization to prevent mismating
• Detent positive locking mechanism
Applications
These AMPMODU Mod II shrouded PCB headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
