TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header, 24 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 173-5423
- Mfr. Part No.:
- 1-826634-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€420.60
(exc. VAT)
€517.35
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 150 + | €2.804 | €420.60 |
*price indicative
- RS Stock No.:
- 173-5423
- Mfr. Part No.:
- 1-826634-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.7mm | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.7mm | ||
Voltage 750V | ||
- COO (Country of Origin):
- HU
TE Connectivity AMPMODU Mod II 2.54 mm Double Row Unshrouded Breakaway Pin Headers
AMPMODU Mod II unshrouded double row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available
Part numbers X-146269-X have PCB retention tails
Features and Benefits
• Versatile, can be broken down to required size
• Quick, time saving installation
• Reliable and economical
Applications
These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Mod II Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
