Phoenix Contact SPTAF 1/ 5-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 174-4600
- Mfr. Part No.:
- 1862301
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.658 | €8.29 |
| 50 - 120 | €1.368 | €6.84 |
| 125 - 245 | €1.306 | €6.53 |
| 250 - 495 | €1.272 | €6.36 |
| 500 + | €1.238 | €6.19 |
*price indicative
- RS Stock No.:
- 174-4600
- Mfr. Part No.:
- 1862301
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/ 5-5.0-IL | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | cULus Recognised, EU RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/ 5-5.0-IL | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals cULus Recognised, EU RoHS | ||
Voltage 320V | ||
PCB Terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 4, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
Related links
- Phoenix Contact SPTAF 1/ 5-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 5-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/13-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 9-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/14-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/16-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/11-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 2-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
