Phoenix Contact SPTAF 1/ 3-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 174-4606
- Mfr. Part No.:
- 1862288
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.00
(exc. VAT)
€6.15
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.00 | €5.00 | - |
| 50 - 95 | €0.95 | €4.75 | 5% |
| 100 - 495 | €0.90 | €4.50 | 9% |
| 500 - 995 | €0.852 | €4.26 | 14% |
| 1000 + | €0.80 | €4.00 | 19% |
*price indicative
- RS Stock No.:
- 174-4606
- Mfr. Part No.:
- 1862288
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/ 3-5.0-IL | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | cULus Recognised, EU RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/ 3-5.0-IL | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals cULus Recognised, EU RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 3, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
Related links
- Phoenix Contact SPTAF 1/ 3-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/13-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2
- Phoenix Contact SPTAF 1/11-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 9-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/14-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/16-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 2-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 5-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
