Hirose ER8 Series Straight Surface PCB Header, 20 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 175-0235
- Mfr. Part No.:
- ER8-20P-0.8SV-5H
- Manufacturer:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 175-0235
- Mfr. Part No.:
- ER8-20P-0.8SV-5H
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | ER8 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Polyamide | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.07mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.23mm | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series ER8 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Polyamide | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 1.07mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.23mm | ||
Voltage 300V | ||
- COO (Country of Origin):
- MY
0.8mm Pitch
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):
Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)
Related links
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
