Hirose DF13 Series Straight Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 49 units)*

€43.61

(exc. VAT)

€53.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
49 - 196€0.89€43.61
245 - 441€0.828€40.57
490 - 1176€0.772€37.83
1225 +€0.693€33.96

*price indicative

RS Stock No.:
175-0634
Mfr. Part No.:
DF13-4P-1.25V(76)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Product Type

PCB Header

Current

1A

Pitch

1.25mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-35°C

Row Pitch

1.25mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

1.5mm

Standards/Approvals

IEC, RoHS

Voltage

500V

COO (Country of Origin):
JP
Note PC, mobile terminal, miniature type business equipment,

and other various consumer equipment, including video

Camera

Miniature Size

Designed in the low profile at mounting height 5.8mm.

(SMT mounting straight type)

(For DIP type, the mounting height is to 5.3mm to the

straight and 3.6mm at the right angle)

Multi-contact

The double row type achieves the multi-contact up to 40

contacts, and secures 30% higher density in the mounting

area, compared with the single row type.

Correspond to Automatic Mounting

The header provides the grade with the vacuum absorption

area, and secures automatic mounting by the embossed

tape packaging.

Integral Basic Function Despite Miniature Size

The header is designed in a scoop-proof box structure, and

completely prevents mis-insertion.

In addition, the surface mounting (SMT) header is equipped

with the metal fitting to prevent solder peeling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy