Phoenix Contact TDPT 4/ 2-SP-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 6.35 mm

Get a bulk buy discount

Add 25 more to save €1.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.94

(exc. VAT)

€12.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.988€9.94-
25 - 45€1.936€9.68€1.30
50 +€1.888€9.44€5.00

*price indicative

RS Stock No.:
175-3912
Distrelec Article No.:
304-30-769
Mfr. Part No.:
1017521
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

TDPT 4/ 2-SP-6.35-ZB

Product Type

PCB Terminal Block

Current

41A

Pitch

6.35mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

WEEE/RoHS-compliant

Voltage

1kV

COO (Country of Origin):
CN
PCB Terminal block, nominal current: 41 A, nom. voltage: 1000 V, pitch: 6.35 mm, number of positions: 2, connection method: Screw connection with tension sleeve,mounting:Wavesoldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Intuitive use through colour coded actuation lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy