JST PH Series Straight Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5555
- Mfr. Part No.:
- B16B-PH-K-S (LF)(SN)
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 10 units)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.859 | €8.59 |
| 50 - 90 | €0.748 | €7.48 |
| 100 - 240 | €0.66 | €6.60 |
| 250 - 490 | €0.593 | €5.93 |
| 500 + | €0.536 | €5.36 |
*price indicative
- RS Stock No.:
- 175-5555
- Mfr. Part No.:
- B16B-PH-K-S (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PH | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 800 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PH | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 800 V | ||
- COO (Country of Origin):
- MY
The JST B16B-PH-K-S (LF)(SN) is a PH series, 16 way, single row, 2. 0 mm pitch, top entry type, through hole type shrouded header. It is designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Related links
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
