Wurth Elektronik WR-WTB Series Straight Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.78

(exc. VAT)

€5.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20€0.956€4.78
25 - 45€0.856€4.28
50 - 120€0.778€3.89
125 - 245€0.716€3.58
250 +€0.662€3.31

*price indicative

Packaging Options:
RS Stock No.:
176-9979
Mfr. Part No.:
665106131822
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Pitch

1mm

Current

1A

Number of Contacts

6

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

1mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Tail Pin Length

600μm

Standards/Approvals

No

Voltage

50V

The Wurth Elektronik WR-WTB is a 1.00 mm, SMT mount, horizontal type, beige male shrouded header with 6 pins and phosphor bronze contact material.

RoHS & lead free compliant

Operating temperature ranging between -25°C up to +85°C

25 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy