Wurth Elektronik WR-MPC3 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€2.45

(exc. VAT)

€3.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.45-
10 - 49€2.2010%
50 - 99€1.9918%
100 - 249€1.8524%
250 +€1.7229%

*price indicative

Packaging Options:
RS Stock No.:
177-0044
Mfr. Part No.:
662102136022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Product Type

PCB Header

Current

5A

Pitch

3mm

Housing Material

LCP

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

1.45mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW

Wurth Elektronik PCB Header


The Wurth Elektronik PCB WR-MPC3 series surface mount right-angle header has 2-way contacts. It has a voltage rating of 250VAC and a current rating of 5A. The header has tin-plated copper alloy contacts. This PCB Header is used in portable and handheld equipment.

Features and Benefits


• High reliability

• Operating temperature ranges between -40°C and 105°C

• Pitch size is 3mm

• Shrouded header

• Single row

• Termination method is solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy