Panasonic A4S Series Straight Surface PCB Header, 12 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0070
- Mfr. Part No.:
- AXE612124
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0070
- Mfr. Part No.:
- AXE612124
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | A4S | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 12 | |
| Pitch | 400 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Copper Alloy | |
| Current | 5.0 | |
| Termination Type | Solder | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series A4S | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 12 | ||
Pitch 400 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Copper Alloy | ||
Current 5.0 | ||
Termination Type Solder | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Related links
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
