Panasonic A4S Series Straight Surface PCB Header, 16 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0902
Mfr. Part No.:
AXE616124
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

A4S

Orientation

Straight

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

16

Pitch

400 μm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Contact Material

Copper Alloy

Current

5.0

Termination Type

Solder

Voltage

60 V

COO (Country of Origin):
JP
Features

“TOUGH CONTACT” construction provides high resistance to various environmental.

Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.

Connectors for inspection available

Applications

Smartphones, laptops and other mobile devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy