Panasonic A4S Series Straight Surface Mount PCB Header, 26 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-0955
- Mfr. Part No.:
- AXE626124
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-0955
- Mfr. Part No.:
- AXE626124
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | A4S | |
| Pitch | 0.4mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 5.0A | |
| Voltage Rating | 60.0 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series A4S | ||
Pitch 0.4mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 5.0A | ||
Voltage Rating 60.0 V | ||
- COO (Country of Origin):
- JP
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Related links
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4mm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
