Samtec ASP Series Straight Surface PCB Header, 160 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 180-0009
- Mfr. Part No.:
- ASP-134606-01
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €15.50
View bulk pricing optionsSubtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.62 | - |
| 10 - 49 | €20.07 | €15.50 |
| 50 - 99 | €14.43 | €359.50 |
| 100 - 249 | €13.70 | €792.00 |
| 250 + | €13.26 | €2,090.00 |
*price indicative
- RS Stock No.:
- 180-0009
- Mfr. Part No.:
- ASP-134606-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ASP | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 160 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ASP | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 160 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 240V ac | ||
Samtec ASP Series PCB Header, Copper Alloy Contact, Surface Mount - ASP-134606-01
This PCB header by Samtec is a high-quality connector system designed for board to board connections. It features a straight body orientation with surface mount mounting type, gold-plated copper alloy contacts, and a shrouded design. With 160 contacts in 4 rows and a pitch of 1.27mm, this header provides reliable and efficient connectivity for various applications in multiple industries.
Features & Benefits
• Straight body orientation for easy installation and connection
• Surface mount mounting type for secure placement on PCBs
• Shrouded design for protection and alignment during connections.
• Gold-plated copper alloy contacts ensure excellent conductivity
• 160 contacts in 4 rows provide ample connectivity options
• 1.27mm pitch allows for precise mating with compatible connectors
Applications
• Ideal for use in high-density PCB applications
• Suitable for industrial automation systems
• Can be used for electronic control modules
• Used in precision mechanical assemblies requiring reliable connections
Can it deliver high-performance connectivity for industrial automation systems?
Yes, the PCB header is designed to provide reliable connectivity in industrial automation applications.
Will it work effectively in high-density PCB layouts?
The 160 contacts in 4 rows with a 1.27mm pitch make it well-suited for high-density PCB configurations.
Is it compatible with other connectors in the ASP series?
Yes, the header is part of the ASP series by Samtec, ensuring compatibility with other ASP connectors.
Related links
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
