Samtec HTSW Series Straight Through Hole Pin Header, 30 Contact(s), 2.54 mm Pitch, 3 Row, Unshrouded

Subtotal (1 pack of 1000 units)*

€2,494.00

(exc. VAT)

€3,068.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +€2.494€2,494.00

*price indicative

RS Stock No.:
180-0304
Mfr. Part No.:
HTSW-110-07-L-T
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTSW

Product Type

Pin Header

Pitch

2.54mm

Current

4.3A

Housing Material

LCP

Number of Contacts

30

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.54mm

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

550V

Application: Large variety of standard pin counts, terminal lengths and options

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Special Features: Suitable for most high-temperature board processing

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy