Samtec IPT1 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-0409
- Mfr. Part No.:
- IPT1-105-01-S-D
- Manufacturer:
- Samtec
Subtotal (1 pack of 5 units)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.288 | €21.44 |
*price indicative
- RS Stock No.:
- 180-0409
- Mfr. Part No.:
- IPT1-105-01-S-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPT1 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.3A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 1.095kV | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPT1 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.3A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 1.095kV | ||
.100" (2.54 mm) pitch
Individually shrouded contacts
Double row
Optional alignment pin and locking clip
Vertical through-hole and surface mount, right-angle through-hole
Elevated stack height options
Current rating to 4.8A @ 95°C
Related links
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
