Samtec FTS Series Straight Through Hole Pin Header, 6 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-0426
- Mfr. Part No.:
- FTS-103-01-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €5.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.71
(exc. VAT)
€11.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.942 | €9.71 | - |
| 25 - 45 | €1.734 | €8.67 | €5.20 |
| 50 - 95 | €1.566 | €7.83 | €18.80 |
| 100 - 245 | €1.428 | €7.14 | €51.40 |
| 250 + | €1.312 | €6.56 | €157.50 |
*price indicative
- RS Stock No.:
- 180-0426
- Mfr. Part No.:
- FTS-103-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTS | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 3.4A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.29mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTS | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 3.4A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.29mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Micro low profile header
Available with various post heights
End shroud option available
Cost saving flash gold plating available
Available in surface mount and through-hole tails
Vertical row configuration
Related links
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
