Samtec TMM Series Straight Through Hole Pin Header, 3 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.67

(exc. VAT)

€6.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.567€5.67
50 - 90€0.515€5.15
100 - 190€0.47€4.70
200 - 490€0.43€4.30
500 +€0.399€3.99

*price indicative

RS Stock No.:
180-0469
Mfr. Part No.:
TMM-103-02-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Pitch

2mm

Current

3A

Housing Material

Liquid Crystal Polymer

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Tail Pin Length

3mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

3.7mm

Standards/Approvals

No

Voltage

281V

Application: Large variety of low profile pin counts, terminal lengths and options

Contact System: .020" (0.50 mm) square post

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy