Samtec TSM Series Straight Surface Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.70

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.47€4.70-
50 - 90€0.42€4.2010%
100 - 190€0.379€3.7919%
200 - 490€0.345€3.4526%
500 +€0.317€3.1732%

*price indicative

RS Stock No.:
180-0475
Mfr. Part No.:
TSM-102-01-L-SH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Current

4A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

4.57mm

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

475V

Application: Choice of standard post heights provide solutions to mate with any Samtec socket

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, horizontal

Pitch: .100" (2.54 mm)

Special Features: Designed specifically for surface mount applications with many options to facilitate processing

Termination: Surface mount, mixed technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy