Samtec TSW Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-0479
- Mfr. Part No.:
- TSW-108-08-T-S-RA
- Manufacturer:
- Samtec
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.524 | €5.24 | - |
| 50 - 90 | €0.456 | €4.56 | 12% |
| 100 - 190 | €0.403 | €4.03 | 23% |
| 200 - 490 | €0.364 | €3.64 | 30% |
| 500 + | €0.329 | €3.29 | 37% |
*price indicative
- RS Stock No.:
- 180-0479
- Mfr. Part No.:
- TSW-108-08-T-S-RA
- Manufacturer:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSW | |
| Pitch | 2.54mm | |
| Current | 4.3A | |
| Number of Contacts | 8 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.52mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Voltage | 400V, 450V, 500V, 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSW | ||
Pitch 2.54mm | ||
Current 4.3A | ||
Number of Contacts 8 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 1.52mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Voltage 400V, 450V, 500V, 550V | ||
Related links
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
