Samtec HPM Series Right Angle Through Hole Pin Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-0546
- Mfr. Part No.:
- HPM-02-02-T-S-RA
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.882 | €8.82 |
| 50 - 90 | €0.786 | €7.86 |
| 100 - 190 | €0.712 | €7.12 |
| 200 - 490 | €0.648 | €6.48 |
| 500 + | €0.597 | €5.97 |
*price indicative
- RS Stock No.:
- 180-0546
- Mfr. Part No.:
- HPM-02-02-T-S-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HPM | |
| Product Type | Pin Header | |
| Pitch | 5.08mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.57mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 13.21mm | |
| Voltage | 1.2kV | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HPM | ||
Product Type Pin Header | ||
Pitch 5.08mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.57mm | ||
Standards/Approvals No | ||
Mating Pin Length 13.21mm | ||
Voltage 1.2kV | ||
Contact System: .045" (1.14 mm) square post
Orientation: Vertical, right-angle
Pitch: .200" (5.08 mm)
Termination: Through-hole, surface mount
Related links
- Samtec HPM Series Right Angle Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Surface Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Straight Surface Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Straight Surface Pin Header 5.08 mm Pitch Unshrouded
