Samtec TLW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.17

(exc. VAT)

€14.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20€2.434€12.17
25 - 45€2.198€10.99
50 - 95€2.004€10.02
100 - 245€1.846€9.23
250 +€1.704€8.52

*price indicative

RS Stock No.:
180-1100
Mfr. Part No.:
TLW-116-06-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TLW

Current

5.2A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

1.52mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

2.67mm

Standards/Approvals

No

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Termination: Through-hole

Application: Variety of post heights allows choice of Samtec sockets to meet stack height and performance needs

Contact System: .025" (0.635 mm) square post

Related links