Samtec T2M Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.41

(exc. VAT)

€6.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€5.41
25 - 99€4.75
100 - 249€4.41
250 - 499€4.13
500 +€3.86

*price indicative

RS Stock No.:
180-1654
Mfr. Part No.:
T2M-110-01-L-D-RA-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T2M

Product Type

PCB Header

Current

3.8A

Pitch

2mm

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

2.29mm

Standards/Approvals

No

Voltage

350V

COO (Country of Origin):
MY
Pitch: 2.00 mm (.0787")

Contact System: 0.50 mm (.020") square post

Orientation: Vertical, right-angle

Termination: Through-hole, surface mount

Application: Mating with rugged Tiger Eye™ contact sockets

Special Features: Screw down and weld tab features available for the most rugged requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy