Samtec TFM Series Straight Through Hole PCB Header, 14 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€2.48

(exc. VAT)

€3.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€2.48-
25 - 99€2.1712%
100 - 249€1.9919%
250 - 499€1.4939%
500 +€1.4541%

*price indicative

RS Stock No.:
180-1737
Mfr. Part No.:
TFM-107-01-L-D-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Pitch

1.27mm

Current

3.2A

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

This rugged Tiger Eye™ Terminal strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.

Shrouded body for blind mating

Pitch: .050" (1.27 mm)

Contact System: .018" (0.46 mm) diameter post

Orientation: Vertical, right-angle, horizontal

Termination: Through-hole, surface mount

Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies

Multiple stack heights

Special Features: Screw down, weld tab and solder nail options available for most rugged requirements

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy